
EEU-FC1H121LB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H121LBCT-ND - Cut Tape (CT) 10-EEU-FC1H121LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H121LB |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H121LB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 635 mA @ 100 kHz |
Part Status Active | Impedance 155 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.807" (20.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H121 | Panasonic Industry | 1 | P11255-ND | 0,65000 € | Similar |
| EEU-FC1H121B | Panasonic Industry | 9.830 | 10-EEU-FC1H121BCT-ND | 0,66000 € | Similar |
| ELXY500ELL121MJ16S | Chemi-Con | 311 | 565-1837-ND | 0,95000 € | Similar |
| ELXZ500ELL121MH15D | Chemi-Con | 3 | 565-2009-ND | 0,47000 € | Similar |
| ELXZ500ELL121MJC5S | Chemi-Con | 192 | 565-2008-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,28050 € | 28,05 € |
| 500 | 0,22354 € | 111,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20183 € | 201,83 € |
| 2.000 | 0,18718 € | 374,36 € |
| 3.000 | 0,17979 € | 539,37 € |
| 5.000 | 0,17155 € | 857,75 € |
| 7.000 | 0,16670 € | 1.166,90 € |
| 10.000 | 0,16202 € | 1.620,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

