10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 500mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB060303T-100Y-S

DigiKey Part Number
4713-FB060303T-100Y-STR-ND - Tape & Reel (TR)
4713-FB060303T-100Y-SCT-ND - Cut Tape (CT)
4713-FB060303T-100Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB060303T-100Y-S
Description
FERRITE BEAD 10 OHM 0201 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 500mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
10 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB060303T-100Y-SCal-Chip Electronics, Inc.13.2564713-FB060303T-100Y-SCT-ND0,08000 €Parametric Equivalent
742692001Würth Elektronik14.186732-742692001CT-ND0,12000 €Parametric Equivalent
BLM03AG100SN1DMurata Electronics24.171490-2555-1-ND0,08000 €Parametric Equivalent
BMC1HY0010ANTE Connectivity Passive Product29.7571712-BMC1HY0010ANCT-ND0,09000 €Parametric Equivalent
In-Stock: 13.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01680 €0,42 €
500,01520 €0,76 €
1000,01360 €1,36 €
2500,01176 €2,94 €
5000,01054 €5,27 €
1.0000,00939 €9,39 €
5.0000,00707 €35,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00571 €85,65 €
30.0000,00493 €147,90 €
45.0000,00459 €206,55 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €