
BMC1HY0010AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0010ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0010ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0010AN |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,06140 € | 6,14 € |
| 1.000 | 0,05055 € | 50,55 € |
| 5.000 | 0,04409 € | 220,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04017 € | 602,55 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

