Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-RHT1000-AP | |
|---|---|
DigiKey Part Number | MF-RHT1000-AP-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT1000-AP |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 18.5 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 6.2 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.118" W (17.50mm x 3.00mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53978 € | 1.619,34 € |
| Unit Price without VAT: | 0,53978 € |
|---|---|
| Unit Price with VAT: | 0,65313 € |





