


MF-RHT1000-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHT1000-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT1000-0 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 18.5 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 6.2 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.118" W (17.50mm x 3.00mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,02200 € | 5,11 € |
| 10 | 0,94200 € | 9,42 € |
| 50 | 0,78220 € | 39,11 € |
| 100 | 0,72160 € | 72,16 € |
| 250 | 0,64852 € | 162,13 € |
| 500 | 0,59798 € | 298,99 € |
| 1.000 | 0,55115 € | 551,15 € |
| 5.000 | 0,45513 € | 2.275,65 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

