MF-RHT1000-0-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.893
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 34
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,56325 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,53978 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,56325 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 300
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.801
Unit Price: 1,25000 €
Datasheet
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT1000-0-14

DigiKey Part Number
118-MF-RHT1000-0-14-ND
Manufacturer
Manufacturer Product Number
MF-RHT1000-0-14
Description
PTC 10.0A 16V RADIAL LEADED HI-T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
10 A
Current - Trip (It)
18.5 A
Current - Max
100 A
Time to Trip
9 s
Resistance - Initial (Ri) (Min)
6.2 mOhms
Resistance - Post Trip (R1) (Max)
15 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" L x 0.118" W (17.50mm x 3.00mm)
Height - Seated (Max)
1.051" (26.70mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,55151 €1.654,53 €
Manufacturers Standard Package
Unit Price without VAT:0,55151 €
Unit Price with VAT:0,66733 €