
MF-BATTERYLAB | |
|---|---|
DigiKey Part Number | MF-BATTERYLAB-ND |
Manufacturer | |
Manufacturer Product Number | MF-BATTERYLAB |
Description | FUSE KIT PTC RST 2.1-7.3A 50PC |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 2.1 ~ 7.3A 15 ~ 30VDC Through Hole 50 Pieces (10 Values - 5 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 15 ~ 30VDC |
Manufacturer Bourns Inc. | Current Rating (Amps) 2.1 ~ 7.3A |
Series | Quantity 50 Pieces (10 Values - 5 Each) |
Packaging Case | Mounting Type Through Hole |
Part Status Obsolete | Packages Included Axial |
Kit Type PTC Resettable | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| MF-S420 | PTC RESET FUSE 30V 4.2A STRAP | 5 |
| MF-LR730/20-0 | PTC RESET FUSE 20V 7.3A STRAP | 5 |
| MF-VS210-0 | PTC RESET FUSE 16V 2.1A STRAP | 5 |
| MF-LR260 | PTC RESET FUSE 15V 2.6A STRAP | 5 |

