


MF-VS210-0 | |
|---|---|
DigiKey Part Number | MF-VS210-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-VS210-0 |
Description | PTC RESET FUSE 16V 2.1A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-VS210-0 Models |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 18 mOhms |
Series | Resistance - Post Trip (R1) (Max) 60 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 16V | Size / Dimension 0.866" L x 0.205" W (22.00mm x 5.20mm) |
Current - Hold (Ih) (Max) 2.1 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 4.7 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,42480 € | 42,48 € |
| 250 | 0,38180 € | 95,45 € |
| 500 | 0,35214 € | 176,07 € |
| 1.000 | 0,32466 € | 324,66 € |
| 5.000 | 0,26835 € | 1.341,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

