


MF-LR260 | |
|---|---|
DigiKey Part Number | MF-LR260-ND |
Manufacturer | |
Manufacturer Product Number | MF-LR260 |
Description | PTC RESET FUSE 15V 2.6A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.6 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-LR260 Models |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 83 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 15V | Size / Dimension 0.866" L x 0.199" W (22.00mm x 5.05mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 5.8 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,44230 € | 44,23 € |
| 250 | 0,39756 € | 99,39 € |
| 500 | 0,36666 € | 183,33 € |
| 1.000 | 0,33804 € | 338,04 € |
| 5.000 | 0,27939 € | 1.396,95 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

