15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15MB40

DigiKey Part Number
AE11555-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15MB40
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15MB40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-15MB24Assmann WSW Components13AE11490-ND9,78000 €Parametric Equivalent
ACOV-SUB-15MB26Assmann WSW Components112AE11498-ND7,85000 €Parametric Equivalent
ACOV-SUB-15MB30Assmann WSW Components4AE11514-ND11,12000 €Parametric Equivalent
ACOV-SUB-15MB36Assmann WSW Components9AE11538-ND13,59000 €Parametric Equivalent
ACOV-SUB-15MB38Assmann WSW Components1AE11546-ND10,55000 €Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,75000 €7,75 €
106,58800 €65,88 €
256,17560 €154,39 €
505,88060 €294,03 €
1005,60000 €560,00 €
2505,24948 €1.312,37 €
5004,99912 €2.499,56 €
1.0004,76077 €4.760,77 €
Manufacturers Standard Package
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,37750 €