
ACOV-SUB-15MB38 | |
|---|---|
DigiKey Part Number | AE11546-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB38 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB38 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-15MB24 | Assmann WSW Components | 13 | AE11490-ND | 9,78000 € | Parametric Equivalent |
| ACOV-SUB-15MB26 | Assmann WSW Components | 112 | AE11498-ND | 7,85000 € | Parametric Equivalent |
| ACOV-SUB-15MB30 | Assmann WSW Components | 4 | AE11514-ND | 11,12000 € | Parametric Equivalent |
| ACOV-SUB-15MB36 | Assmann WSW Components | 9 | AE11538-ND | 13,59000 € | Parametric Equivalent |
| ACOV-SUB-15MB40 | Assmann WSW Components | 12 | AE11555-ND | 7,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 8,96100 € | 89,61 € |
| 25 | 8,40000 € | 210,00 € |
| 50 | 7,99900 € | 399,95 € |
| 100 | 7,61720 € | 761,72 € |
| 250 | 7,14064 € | 1.785,16 € |
| 500 | 6,80014 € | 3.400,07 € |
| 1.000 | 6,47597 € | 6.475,97 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,76550 € |

