
ACOV-SUB-15MB36 | |
|---|---|
DigiKey Part Number | AE11538-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB36 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB36 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-15MB24 | Assmann WSW Components | 13 | AE11490-ND | 9,78000 € | Parametric Equivalent |
| ACOV-SUB-15MB26 | Assmann WSW Components | 112 | AE11498-ND | 7,85000 € | Parametric Equivalent |
| ACOV-SUB-15MB30 | Assmann WSW Components | 4 | AE11514-ND | 11,12000 € | Parametric Equivalent |
| ACOV-SUB-15MB38 | Assmann WSW Components | 1 | AE11546-ND | 10,55000 € | Parametric Equivalent |
| ACOV-SUB-15MB40 | Assmann WSW Components | 12 | AE11555-ND | 7,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 11,55200 € | 115,52 € |
| 25 | 10,82840 € | 270,71 € |
| 50 | 10,31140 € | 515,57 € |
| 100 | 9,81960 € | 981,96 € |
| 250 | 9,20524 € | 2.301,31 € |
| 500 | 8,76638 € | 4.383,19 € |
| 1.000 | 8,34853 € | 8.348,53 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,44390 € |

