LTC693CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,07280 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 57
Unit Price: 5,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 15
Unit Price: 13,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: 22,24000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC693CN

DigiKey Part Number
LTC693CN-ND
Manufacturer
Manufacturer Product Number
LTC693CN
Description
IC MPU SUPERVISORY CIRCUIT 16DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC693CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes