Direct
Similar

MAX693CPE+ | |
|---|---|
DigiKey Part Number | MAX693CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX693CPE+ |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX693CPE+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX693CPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX693CPE+-ND | 13,13000 € | Direct |
| ADM693ANZ | Analog Devices Inc. | 80 | ADM693ANZ-ND | 10,38000 € | Similar |
| LTC693CN#PBF | Analog Devices Inc. | 0 | LTC693CN#PBF-ND | 8,31493 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| 10 | 10,38400 € | 103,84 € |
| 25 | 9,69760 € | 242,44 € |
| 100 | 8,94280 € | 894,28 € |
| 250 | 8,58296 € | 2.145,74 € |
| 500 | 8,36614 € | 4.183,07 € |
| 1.000 | 8,18766 € | 8.187,66 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,88730 € |




