Similar
Similar
Similar



LTC693CN#PBF | |
|---|---|
DigiKey Part Number | LTC693CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC693CN#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC693CN#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM693AANZ | Analog Devices Inc. | 57 | ADM693AANZ-ND | 5,46000 € | Similar |
| MAX693CPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX693CPE+-ND | 13,13000 € | Similar |
| MAX693EPE+ | Analog Devices Inc./Maxim Integrated | 62 | MAX693EPE+-ND | 22,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,31493 € | 623,62 € |
| Unit Price without VAT: | 8,31493 € |
|---|---|
| Unit Price with VAT: | 10,06107 € |



