Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

901-10496 | |
|---|---|
DigiKey Part Number | 901-10496-ND |
Manufacturer | |
Manufacturer Product Number | 901-10496 |
Description | SMA RIGHT ANGLE PCB JACK, 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10496 Models |
Category | Frequency - Max 5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132136 | Amphenol RF | 2.264 | ACX1232-ND | 9,13000 € | Parametric Equivalent |
| 132225 | Amphenol RF | 502 | ACX2074-ND | 8,77000 € | Parametric Equivalent |
| 0732519450 | Molex | 0 | 900-0732519450-ND | 4,98234 € | Parametric Equivalent |
| 2986-6001 | Amphenol SV Microwave | 34 | 2986-6001-ND | 85,93000 € | Parametric Equivalent |
| CSMAJ038 | Antenova | 0 | 627-CSMAJ038-ND | 2,87440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,58600 € | 1.658,60 € |
| Unit Price without VAT: | 16,58600 € |
|---|---|
| Unit Price with VAT: | 20,06906 € |




























