0732519450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,37582 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,28612 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,80498 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,94216 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,39713 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.125
Unit Price: 9,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.831
Unit Price: 6,60000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 3.554
Unit Price: 9,24000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 566
Unit Price: 8,88000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 19,31792 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5.632
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4.030
Unit Price: 19,33000 €
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732519450

DigiKey Part Number
900-0732519450-ND
Manufacturer
Manufacturer Product Number
0732519450
Description
SMA JACK RA PCB TH BK RM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0804,34157 €4.688,90 €
Manufacturers Standard Package
Unit Price without VAT:4,34157 €
Unit Price with VAT:5,25330 €