Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC8250 | |
|---|---|
DigiKey Part Number | 5328-SC8250-ND |
Manufacturer | |
Manufacturer Product Number | SC8250 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 500 V |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732512204 | Molex | 0 | 900-0732512204-ND | 4,04876 € | Parametric Equivalent |
| 0732513080 | Molex | 0 | 900-0732513080-ND | 6,43153 € | Parametric Equivalent |
| 0732513130 | Molex | 1.752 | WM23543-ND | 6,52000 € | Parametric Equivalent |
| 0732513460 | Molex | 0 | 900-0732513460-ND | 3,35980 € | Parametric Equivalent |
| 0732519140 | Molex | 0 | 900-0732519140-ND | 4,88071 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,68000 € | 36,68 € |
| Unit Price without VAT: | 36,68000 € |
|---|---|
| Unit Price with VAT: | 44,38280 € |















