
461816 SL005 | |
|---|---|
DigiKey Part Number | A461816S-100-ND |
Manufacturer | |
Manufacturer Product Number | 461816 SL005 |
Description | HOOK-UP STRND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 € | 25,41 € |
| 2 | 24,19000 € | 48,38 € |
| 3 | 23,50333 € | 70,51 € |
| 5 | 22,65800 € | 113,29 € |
| 7 | 22,11571 € | 154,81 € |
| 10 | 21,55400 € | 215,54 € |
| 25 | 20,16240 € | 504,06 € |
| 50 | 19,15960 € | 957,98 € |
| 100 | 18,19710 € | 1.819,71 € |
| Unit Price without VAT: | 25,41000 € |
|---|---|
| Unit Price with VAT: | 30,74610 € |



