
461816 SL002 | |
|---|---|
DigiKey Part Number | 461816SL002-ND |
Manufacturer | |
Manufacturer Product Number | 461816 SL002 |
Description | HOOK-UP STRND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Slate 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,53000 € | 147,53 € |
| 2 | 140,36000 € | 280,72 € |
| 3 | 136,30333 € | 408,91 € |
| 5 | 131,33000 € | 656,65 € |
| 7 | 128,13429 € | 896,94 € |
| 10 | 124,82000 € | 1.248,20 € |
| Unit Price without VAT: | 147,53000 € |
|---|---|
| Unit Price with VAT: | 178,51130 € |








