18 AWG Hook-Up Wire 16/30 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 SL001

DigiKey Part Number
461816SL001-ND
Manufacturer
Manufacturer Product Number
461816 SL001
Description
HOOK-UP STRND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1164,02000 €164,02 €
2156,00000 €312,00 €
3151,46000 €454,38 €
5145,89800 €729,49 €
7142,83571 €999,85 €
Manufacturers Standard Package
Unit Price without VAT:164,02000 €
Unit Price with VAT:198,46420 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 21
Unit Price: 164,02000 €
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 9
Unit Price: 164,02000 €
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 5
Unit Price: 164,02000 €
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price: 164,02000 €
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 2
Unit Price: 164,02000 €
Alternate Length
HOOK-UP STRND 18AWG SLATE 100'
In-Stock: 33
Unit Price: 25,41000 €
HOOK-UP STRND 18AWG SLATE 500'
In-Stock: 0
Unit Price: 147,53000 €