MCS1806 Hall Effect Sensor
MPS' 3 kV isolated linear current sensor features a working voltage of 500 V at ±2.5% accuracy
MPS' MCS1806 is a linear Hall effect current sensor for AC or DC current sensing. The Hall array is differential, which cancels out stray magnetic fields.
A primary conductor with a low resistance allows the current to flow close to the IC, which contains high-accuracy Hall effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated Hall effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low stable offset.
The galvanic isolation between the pins of the primary conductive path and the sensor leads allows the MCS1806 to replace the optoisolators and other isolation devices. The sensor requires a minimal number of readily available standard external components. The small SOIC-8 footprint saves board area and makes the device well-suited for space-constrained applications.
- Singly-supply options: 3.3 V or 5 V
- Immune to external magnetic fields via differential sensing
- Isolation voltage: 3 kVRMS (min.)
- Working voltage: 500 VRMS (max.)
- Total accuracy: ±2.5%
- Internal conductor resistance: 0.9 mΩ
- Bidirectional range: ±5 A to ±50 A
- Adjustable bandwidth: up to 100 kHz
- Ratiometric output from the supply voltage
- Factory-trimmed for accuracy
MCS1806 Hall-Effect Sensors
| Image | Manufacturer Part Number | Description | Current - Sensing | Sensitivity | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCS1806GS-5-40-Z | CURRENT SEN HE/DIFF 40A 8-SOIC | 40A | 50mV/A | 4.5V ~ 5.5V | 2370 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-5-50-Z | CURRENT SEN HE/DIFF 50A 8-SOIC | 50A | 40mV/A | 4.5V ~ 5.5V | 3700 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-3-50-P | CURRENT SEN HE/DIFF 50A 8-SOIC | 50A | 26.4mV/A | 3V ~ 3.6V | 165 - Immediate | $3.06 | View Details |
![]() | ![]() | MCS1806GS-3-20-Z | CURRENT SEN HE/DIFF 20A 8-SOIC | 20A | 66mV/A | 3V ~ 3.6V | 0 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-5-20-Z | CURRENT SEN HE/DIFF 20A 8-SOIC | 20A | 100mV/A | 4.5V ~ 5.5V | 2155 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-5-30-Z | CURRENT SEN HE/DIFF 30A 8-SOIC | 30A | 66mV/A | 4.5V ~ 5.5V | 1303 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-5-05-Z | CURRENT SENSOR HE/DIFF 5A 8-SOIC | 5A | 400mV/A | 4.5V ~ 5.5V | 1014 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-3-30-Z | CURRENT SEN HE/DIFF 30A 8-SOIC | 30A | 44mV/A | 3V ~ 3.6V | 0 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-3-50-Z | CURRENT SEN HE/DIFF 50A 8-SOIC | 50A | 26.4mV/A | 3V ~ 3.6V | 805 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-3-05-Z | CURRENT SENSOR HE/DIFF 5A 8-SOIC | 5A | 264mV/A | 3V ~ 3.6V | 1607 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-3-10-Z | CURRENT SEN HE/DIFF 10A 8-SOIC | 10A | 132mV/A | 3V ~ 3.6V | 1509 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-5-10-Z | CURRENT SEN HE/DIFF 10A 8-SOIC | 10A | 200mV/A | 4.5V ~ 5.5V | 4155 - Immediate | $2.79 | View Details |
![]() | ![]() | MCS1806GS-3-30-P | CURRENT SEN HE/DIFF 30A 8-SOIC | 30A | 44mV/A | 3V ~ 3.6V | 317 - Immediate | $3.06 | View Details |
![]() | ![]() | MCS1806GS-3-05-P | CURRENT SENSOR HE/DIFF 5A 8-SOIC | 5A | 264mV/A | 3V ~ 3.6V | 187 - Immediate | $3.06 | View Details |
![]() | ![]() | MCS1806GS-5-30-P | CURRENT SEN HE/DIFF 30A 8-SOIC | 30A | 66mV/A | 4.5V ~ 5.5V | 420 - Immediate | $3.06 | View Details |
![]() | ![]() | MCS1806GS-5-05-P | CURRENT SENSOR HE/DIFF 5A 8-SOIC | 5A | 400mV/A | 4.5V ~ 5.5V | 191 - Immediate | $3.06 | View Details |
![]() | ![]() | MCS1806GS-5-10-P | CURRENT SEN HE/DIFF 10A 8-SOIC | 10A | 200mV/A | 4.5V ~ 5.5V | 64 - Immediate | $3.06 | View Details |
![]() | ![]() | MCS1806GS-5-40-P | CURRENT SEN HE/DIFF 40A 8-SOIC | 40A | 50mV/A | 4.5V ~ 5.5V | 166 - Immediate | $3.06 | View Details |
![]() | ![]() | MCS1806GS-5-20-P | CURRENT SEN HE/DIFF 20A 8-SOIC | 20A | 100mV/A | 4.5V ~ 5.5V | 8 - Immediate | $3.06 | View Details |
![]() | ![]() | MCS1806GS-5-50-P | CURRENT SEN HE/DIFF 50A 8-SOIC | 50A | 40mV/A | 4.5V ~ 5.5V | 184 - Immediate | $3.06 | View Details |