
MCS1806GS-5-40-P | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-5-40-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-5-40-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-5-40-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-5-40-P |
Description | CURRENT SEN HE/DIFF 40A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 50mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1806GS-5-40-Z | Monolithic Power Systems Inc. | 2.370 | 1589-MCS1806GS-5-40-ZCT-ND | 2,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,73400 € | 13,67 € |
| 10 | 2,61400 € | 26,14 € |
| 25 | 2,47000 € | 61,75 € |
| 50 | 2,37180 € | 118,59 € |
| 100 | 2,28160 € | 228,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09990 € | 1.049,95 € |
| 1.000 | 2,03228 € | 2.032,28 € |
| 1.500 | 1,99535 € | 2.993,03 € |
| 2.500 | 1,95139 € | 4.878,47 € |
| 3.500 | 1,92391 € | 6.733,69 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,70260 € |

