
MCS1806GS-3-10-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-10-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-10-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-10-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-10-Z |
Description | CURRENT SEN HE/DIFF 10A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 132mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1806GS-3-10-P | Monolithic Power Systems Inc. | 1.275 | 1589-MCS1806GS-3-10-PCT-ND | 3,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,49000 € | 12,45 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,24640 € | 56,16 € |
| 50 | 2,15600 € | 107,80 € |
| 100 | 2,07290 € | 207,29 € |
| 500 | 1,90590 € | 952,95 € |
| 1.000 | 1,84371 € | 1.843,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,76932 € | 4.423,30 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |

