Releasable Cable Ties
HellermannTyton’s releasable cable ties are ideal for use in applications where there is the need to repeatedly open and close the tie
HellermannTyton releasable cable ties offer a release feature in the head allowing for easy access to wire bundles when changes are necessary. The head design guarantees high tensile strength even after repeated use, as well as a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.
Releasable Cable Ties
| Image | Manufacturer Part Number | Description | Bundle Diameter | Width | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RT50LL0M4 | CBL TIE RELEAS BLACK 50LB 1.250' | 3.98" (101.00mm) | 0.181" (4.60mm) | 0 - Immediate | $0.48 | View Details |
![]() | ![]() | RT40R9C2 | CBL TIE RELEAS NAT 40LB 8.46" | 2.01" (51.00mm) | 0.157" (4.00mm) | 0 - Immediate | $0.47 | View Details |
![]() | ![]() | RT50S9M4 | CBL TIE RELEAS NAT 50LB 6.30" | 1.38" (35.00mm) | 0.181" (4.60mm) | 0 - Immediate | $0.18 | View Details |
![]() | ![]() | REZ200.NB3P | STD PINCH RELEAS BLK 30LB 7.87" | 1.97" (50.00mm) | 0.185" (4.70mm) | 500 - Immediate | $0.49 | View Details |
![]() | ![]() | RT40R0M4 | CBL TIE RELEASABL BLK 40LB 8.46" | 2.01" (51.00mm) | 0.157" (4.00mm) | 0 - Immediate | $0.22 | View Details |
![]() | ![]() | T50RTM25E8HM4 | CBL TIE RELEAS GRAY 50LB 8.43" | 1.97" (50.00mm) | 0.185" (4.70mm) | 6000 - Immediate | $0.41 | View Details |
![]() | ![]() | RT40R0C2 | CBL TIE RELEASABL BLK 40LB 8.46" | 2.01" (51.00mm) | 0.157" (4.00mm) | 0 - Immediate | $0.19 | View Details |
![]() | ![]() | DCT110HIRK2 | DB HEAD RELEAS BLK 150LB 1.604' | 2.30" (58.42mm) per Tie | 0.500" (12.70mm) | 750 - Immediate | $3.03 | View Details |
![]() | ![]() | REL50L9L4 | CBL TIE RELEAS NAT 50LB 9.84" | 2.76" (70.00mm) | 0.291" (7.40mm) | 0 - Immediate | $0.27 | View Details |
![]() | ![]() | REZ300.NB3P | STD PINCH RELEASABL BLK 30LB 1' | 3.15" (80.00mm) | 0.185" (4.70mm) | 100 - Immediate | $0.51 | View Details |
![]() | ![]() | REL50L0C2 | CBL TIE RELEASABL BLK 50LB 9.84" | 2.76" (70.00mm) | 0.291" (7.40mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REL50R0C2 | CBL TIE RELEASABL BLK 50LB 5.51" | 1.38" (35.00mm) | 0.291" (7.40mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RT250R9X2 | CBL TIE RELEAS NAT 250LB 1.706' | 5.71" (145.00mm) | 0.492" (12.50mm) | 0 - Immediate | $1.76 | View Details |
![]() | ![]() | RT50LL9C2 | CBL TIE RELEAS NAT 50LB 1.250' | 3.98" (101.00mm) | 0.181" (4.60mm) | 100 - Immediate | $0.85 | View Details |
![]() | ![]() | T255R0HIRX2 | CBL TIE LOCKING BLK 250LB 1.667' | 5.71" (145.00mm) | 0.492" (12.50mm) | 0 - Immediate | $1.52 | View Details |