Double Head Releasable Black 2.30" (58.42mm) per Tie 0.500" (12.70mm) 150 lbs (68.04 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCT110HIRK2

DigiKey Part Number
1436-1306-ND
Manufacturer
Manufacturer Product Number
DCT110HIRK2
Description
DB HEAD RELEAS BLK 150LB 1.604'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Head Releasable Black 2.30" (58.42mm) per Tie 0.500" (12.70mm) 150 lbs (68.04 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Double Head Releasable
Length - Approximate
19.25"
Bundle Diameter
2.30" (58.42mm) per Tie
Width
0.500" (12.70mm)
Length - Actual
1.604' (489.00mm)
Mounting Type
Stud Mount
Tensile Strength
150 lbs (68.04 kg)
Features
Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
503,03460 €151,73 €
1002,88970 €288,97 €
1502,80820 €421,23 €
2502,70880 €677,20 €
3502,64526 €925,84 €
5002,57954 €1.289,77 €
1.2502,41817 €3.022,71 €
2.5002,30287 €5.757,18 €
Manufacturers Standard Package
Unit Price without VAT:3,03460 €
Unit Price with VAT:3,67187 €