RT50S9M4 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: 0,42390 €
Datasheet

Similar


Panduit Corp
In Stock: 2.000
Unit Price: 0,17019 €
Datasheet
Standard, Releasable Natural 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT50S9M4

DigiKey Part Number
1436-1108-ND
Manufacturer
Manufacturer Product Number
RT50S9M4
Description
CBL TIE RELEAS NAT 50LB 6.30"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
6.25"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,18034 €180,34 €
2.0000,17172 €343,44 €
3.0000,16688 €500,64 €
5.0000,16097 €804,85 €
7.0000,15719 €1.100,33 €
10.0000,15328 €1.532,80 €
25.0000,14369 €3.592,25 €
50.0000,13684 €6.842,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18034 €
Unit Price with VAT:0,21821 €