5 mm Infrared (IR) Through-Hole LED Lamps
Broadcom's HR5P-Nxxx-00000 series IR LEDs are easy to use and can be mounted on PCBs using standard TTW process
Broadcom's HR5P-Nxxx-00000 series of 5 mm round IR LEDs are offered in industrial standard 5 mm through-hole lamps. These LEDs are easy to use and can be mounted on the printed circuit board (PCB) using a standard through-the-wave (TTW) process. These products are available in 850 nm and 940 nm peak wavelength as well as viewing angle ranging from 30° to 50°.
The above features make the HR5P-Nxxx-00000 suitable for a wide variety of applications, such as smart meters, remote controls, and more. These products offer cost-effective solutions while providing superior performance and uniform illumination pattern.
- Available in 850 nm and 940 nm peak wavelength
- Available in 30° and 50° viewing angles
- Untinted, non-diffused
- Low power consumption
- Easy assembly
- Remote controls in home appliances
- Smart utility meters
- Light curtains in industrial automation
- Smoke detectors
5 mm Infrared Through-Hole LED Lamps
| Image | Manufacturer Part Number | Description | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HR5P-N1CA-00000 | IR LAMP,5MM, 850NM,30DEG | 850nm | 1.66V | 30° | 865 - Immediate | $0.82 | View Details |
![]() | ![]() | HR5P-N1CB-00000 | IR LAMP,5MM, 850NM,30DEG | 850nm | 1.58V | 30° | 0 - Immediate | $0.89 | View Details |
![]() | ![]() | HR5P-N4CA-00000 | IR LAMP,5MM, 940NM,30DEG | 940nm | 1.52V | 30° | 1527 - Immediate | $0.82 | View Details |
![]() | ![]() | HR5P-N4CB-00000 | IR LAMP,5MM, 940NM,30DEG | 940nm | 1.42V | 30° | 11981 - Immediate | $0.89 | View Details |
![]() | ![]() | HR5P-N1FA-00000 | IR LAMP,5MM, 850NM,50DEG | 850nm | 1.66V | 50° | 10941 - Immediate | $0.82 | View Details |
![]() | ![]() | HR5P-N1FB-00000 | IR LAMP,5MM, 850NM,50DEG | 850nm | 1.58V | 50° | 12000 - Immediate | $0.89 | View Details |
![]() | ![]() | HR5P-N4FA-00000 | IR LAMP,5MM, 940NM,50DEG | 940nm | 1.52V | 50° | 10833 - Immediate | $0.82 | View Details |
![]() | ![]() | HR5P-N4FB-00000 | IR LAMP,5MM, 940NM,50DEG | 940nm | 1.42V | 50° | 741 - Immediate | $0.89 | View Details |