Infrared (IR) Emitter 850nm 1.58V 100mA 71.5mW/sr @ 100mA 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR5P-N1CB-00000

DigiKey Part Number
516-4442-ND
Manufacturer
Manufacturer Product Number
HR5P-N1CB-00000
Description
IR LAMP,5MM, 850NM,30DEG
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.58V 100mA 71.5mW/sr @ 100mA 30° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.58V
Manufacturer
Broadcom Limited
Viewing Angle
30°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
71.5mW/sr @ 100mA
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,62200 €6,22 €
1000,45990 €45,99 €
5000,38748 €193,74 €
1.0000,36379 €363,79 €
2.0000,34369 €687,38 €
6.0000,31790 €1.907,40 €
10.0000,30804 €3.080,40 €
26.0000,29256 €7.606,56 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €