
HR5P-N4CB-00000 | |
|---|---|
DigiKey Part Number | 516-4444-ND |
Manufacturer | |
Manufacturer Product Number | HR5P-N4CB-00000 |
Description | IR LAMP,5MM, 940NM,30DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.42V 100mA 71.5mW/sr @ 100mA 30° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.42V |
Manufacturer Broadcom Limited | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 71.5mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62200 € | 6,22 € |
| 100 | 0,45990 € | 45,99 € |
| 500 | 0,38748 € | 193,74 € |
| 1.000 | 0,36379 € | 363,79 € |
| 2.000 | 0,34369 € | 687,38 € |
| 6.000 | 0,31790 € | 1.907,40 € |
| 10.000 | 0,30804 € | 3.080,40 € |
| 26.000 | 0,29256 € | 7.606,56 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

