Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
SPIRIT1 RF Transceiver Overview Slide 27

In summary, the STMicroelectronics SPIRIT1 is a flexible, low-power proprietary sub-1 GHz transceiver with an integrated packet handler. It can be used in several frequency bands between 150 MHz and 956 MHz. The SPIRIT1 supports several modulation schemes, including FSK, GFSK, MSK, OOK and ASK. This device features a data rate of up to 500 kbps and power management with an integrated SMPS enabling power consumption reduction and minimizing PCB component count. In addition the SPIRIT1 offers programmable output power up to 11 dBm, programmable channel spacing with a resolution of 12.5 kHz, plus it supports antenna diversity. SPIRIT1 supports several standards, particularly the wireless M-BUS and the 6 Low Pan, and is compliant with several regulations, ARIB for the Japanese market, FCC, EN.

PTM Veröffentlicht am: