Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
SPIRIT1 RF Transceiver Overview Slide 15

There are three type of packets available on the SPIRIT1: stack, wireless M-Bus, and basic. Other features that the SPIRIT1 data link offers are: automatic acknowledge, after receiving a message the receiver SPIRIT1 will automatically send and acknowledge back to the transmitter (without any microcontroller intervention); retransmission, it is possible to program the transmitter SPIRIT1 in order to have automatic retransmissions if it does not receive any ACK after a message transmission within a programmed time; automatic address recognition, it is also possible to have automatic address recognition and packet filtering to verify that the receiver SPIRIT1 is receiving the information from the proper transmitter; and TX/RX FIFO, SPIRIT1 also features a 96 byte FIFO for transmission and reception, acting like a small cache and helping the communication.

PTM Veröffentlicht am: