Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
1041 AD
The TJA1041 can be operated in five modes, each with specific features. Control pins STB and EN select the operating mode. Normal mode is used for standard bidirectional communication. In PwOn/Listen-only mode the transmitter is disabled, and the transceiver is placed in a listen-only mode. Standby mode is a first-level power saving mode designed to reduce current consumption. In Standby mode the transceiver is unable to transmit or receive data with only the low-power receiver activated to monitor bus activity. The Go-to-Sleep command is the controlled route for entering Sleep mode, which makes the transceiver behave as if in Standby mode.
PTM Veröffentlicht am: