Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
1050 BD
The TJA1050 features full compatibility with the “ISO 11898” standard, very low Electro Magnetic Emission (EME) and a differential receiver with wide common-mode rejection range for high Electro Magnetic Immunity (EMI). It also features a Transmit Data (TXD) dominant time-out function, transient protected bus pins, 3.3 V and 5 V compatible inputs. Safety features include thermal and short-circuit protection.
PTM Veröffentlicht am: