Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
1050 AD

This slide illustrates the TJA1050 connected to a microcontroller. The TJA1050 has two modes of operation: high speed, and silent mode. The high-speed mode is the normal operating mode and is selected by connecting pin "S" to ground. In this mode, the output signals are switched as fast as possible with a fixed slope. The high speed mode allows the maximum bit rate and/or bus length and provides minimum transceiver loop delays. In silent mode, the transmitter is disabled regardless of the TxD input signal. This mode puts the transceiver b in a non-transmitting state which consumes the same supply current as the recessive state. The silent mode is selected with a HIGH signal at pin "S". Pins CANH and CANL are used to connect the physical bus.

PTM Veröffentlicht am: