With a wide operating supply range, the universal AC mains input makes these ammeters perfect for worldwide 3-phase current monitoring applications. With the lowest power consumption LED display panel meters in the market, the ACM3P Series operates with less than ¼ W at 120VAC. Boasting rugged construction, the ACM3P series ammeters are designed in a one-piece vibration resistant polycarbonate housing with a large easy to read bright LED display readable from as far as 15 feet or 5 meters. Metallic fasteners also offer secure and easy installation. With precision electronics, the ACM3P series energy metering IC provides accuracies to ±1%. Using a low-power, microcontroller based design, these AC ammeters include a low component-count design which ensures high reliability. Furthermore, the ACM3P Series is competitively priced, offering a low cost solution for accurately monitoring AC main currents.