The ACM3P series AC ammeter measures and displays the true-RMS current of 2- or 3-phase power systems. Available with a 0 to 100A input range with 150A peaks, the ACM3P series provides a resolution of 0.1A. Designed with user-selectable display modes, a front panel selector switch enables a fixed reading of any of the three phases. LED annunciators indicate the selected measurement and are available in a choice or red, blue or green. With a miniature package size, the ACM3P series occupies minimal behind-the-panel space and easily fits in 0U or 1U enclosures. All ACM3P ammeters are functionally complete, with three built-in high capacity current transformers that measure up to 100A per phase. This easy to use AC ammeter requires no other user-supplied components, hardware or programming.