Solid State Relays (SSR)

Results: 9.893
Stocking Options
Environmental Options
Media
Exclude
9.893Results

Showing
of 9.893
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ISOM8110DFGRQ1
DC input, normally open output
Texas Instruments
4.761
In Stock
1 : 0,83000 €
Cut Tape (CT)
2.000 : 0,39628 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3V
0 V ~ 80 V
0 V ~ 80 V
150 mA
12 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOIC
-
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
33.854
In Stock
1 : 0,86000 €
Cut Tape (CT)
2.000 : 0,58650 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
9.456
In Stock
1 : 0,90000 €
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
15.355
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.000 : 0,69291 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
38.973
In Stock
1 : 1,00000 €
Cut Tape (CT)
3.000 : 0,38209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
CUL, CQC, UL, VDE
-
-
8.293
In Stock
1 : 1,02000 €
Cut Tape (CT)
2.000 : 0,69907 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
2.894
In Stock
1 : 1,10000 €
Cut Tape (CT)
1.000 : 0,77883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
28.269
In Stock
1 : 1,14000 €
Cut Tape (CT)
3.000 : 0,76432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
22.812
In Stock
1 : 1,14000 €
Cut Tape (CT)
3.000 : 0,76432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
10.343
In Stock
1 : 1,14000 €
Cut Tape (CT)
3.000 : 0,76432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 350 V
0 V ~ 350 V
110 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
3.493
In Stock
1 : 1,15000 €
Cut Tape (CT)
500 : 0,77090 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
ABxxS
SSR RELAY SPST-NO 120MA 0-350V
Comus International
226
In Stock
1 : 1,18000 €
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
24 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
cURus
-
-
4-SOP
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
26.028
In Stock
1 : 1,21000 €
Cut Tape (CT)
2.000 : 0,82627 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
1.888
In Stock
1 : 1,22000 €
Cut Tape (CT)
3.000 : 0,81829 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 110°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
cUL, UL, VDE
-
-
4-SOP
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
1.629
In Stock
1 : 1,25000 €
Cut Tape (CT)
2.000 : 0,85003 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
13.587
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.000 : 0,85786 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
14.173
In Stock
1 : 1,27000 €
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
2.465
In Stock
1 : 1,30000 €
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 75MA 0-60V
IXYS Integrated Circuits Division
2.514
In Stock
11.500
Factory
1 : 1,32000 €
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 100MA 0-400V
IXYS Integrated Circuits Division
21.528
In Stock
1 : 1,33000 €
Cut Tape (CT)
2.000 : 0,90359 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 400 V
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
22.842
In Stock
10.000
Factory
1 : 1,35000 €
Cut Tape (CT)
2.000 : 0,92081 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
6.769
In Stock
1 : 1,35000 €
Cut Tape (CT)
2.000 : 0,92081 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
5.777
In Stock
1 : 1,35000 €
Cut Tape (CT)
2.000 : 0,92081 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-100V
IXYS Integrated Circuits Division
821
In Stock
1 : 1,35000 €
Cut Tape (CT)
2.000 : 0,92081 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
1.197
In Stock
1 : 1,38000 €
Cut Tape (CT)
2.000 : 0,93964 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
0 V ~ 400 V
120 mA
30 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
Showing
of 9.893

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.