RF Switches

Results: 5.755
Stocking Options
Environmental Options
Media
Exclude
5.755Results

Showing
of 5.755
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PG-TSNP-6-10
IC RF SWITCH SPDT 9GHZ TSNP6-10
Infineon Technologies
158.893
In Stock
1 : 0,23000 €
Cut Tape (CT)
12.000 : 0,13156 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WLAN
-
SPDT
50MHz ~ 9GHz
22dB
1.12dB
9GHz
-
70dBm
DC Blocked
50Ohm
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-XFDFN
PG-TSNP-6-10
6-XFDFN
IC RF SWITCH SPDT 6GHZ TSLP6-4
Infineon Technologies
126.105
In Stock
1 : 0,32000 €
Cut Tape (CT)
15.000 : 0,17880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GSM, LTE, W-CDMA
-
SPDT
50MHz ~ 6GHz
27dB
0.51dB
5.925GHz
-
74dBm
-
50Ohm
1.65V ~ 3.4V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-XFDFN
PG-TSLP-6-4
PG-TSNP-8-1
IC RF SWITCH SP3T 6GHZ TSNP8-1
Infineon Technologies
0
In Stock
18.068
Marketplace
Check Lead Time
1 : 0,34000 €
Cut Tape (CT)
15.000 : 0,13873 €
Tape & Reel (TR)
1.235 : 0,20654 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
-
SP3T
100MHz ~ 6GHz
15dB
0.65dB
5.725GHz
-
-
-
50Ohm
1.8V ~ 3.4V
-40°C ~ 85°C
-
-
Surface Mount
8-XFQFN
PG-TSNP-8-1
6-XFQFN
IC RF SWITCH SPDT 6GHZ 6QFN
Skyworks Solutions Inc.
15.133
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,21631 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WLAN
Reflective
SPDT
10MHz ~ 6GHz
27dB
0.4dB
2GHz
33dBm
57dBm
-
50Ohm
2.5V ~ 3.5V
-30°C ~ 90°C
-
-
Surface Mount
6-XFQFN
6-QFN (1x1)
46.584
In Stock
1 : 0,59000 €
Cut Tape (CT)
5.000 : 0,26946 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11a/b/g/n/ac
-
SPDT
6GHz
28dB
0.45dB
2.5GHz, 5.9GHz
31dBm
-
-
50Ohm
1.8V ~ 5V
-40°C ~ 105°C
-
-
Surface Mount
6-XFDFN Exposed Pad
6-DFN (1x1)
ATSLP-10-50
IC RF SWITCH DPDT 6GHZ ATSLP10
Infineon Technologies
65.696
In Stock
1 : 0,62000 €
Cut Tape (CT)
4.500 : 0,28364 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LTE, W-CDMA
-
DPDT
100MHz ~ 6GHz
38dB
1.1dB
5.15GHz ~ 5.925GHz
-
80dBm
-
50Ohm
1.65V ~ 3.4V
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFQFN
PG-ATSLP-10-50
SKY13585-679LF
IC RF SWITCH SPDT 6GHZ 6MLPD
Skyworks Solutions Inc.
189.999
In Stock
1 : 0,69000 €
Cut Tape (CT)
3.000 : 0,32310 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11a/b/g/n/ac
Reflective
SPDT
1GHz ~ 6GHz
38dB
0.5dB
2.5GHz
-
56dBm
-
50Ohm
1.8V ~ 3.3V
-40°C ~ 90°C
-
-
Surface Mount
6-XFDFN Exposed Pad
6-MLPD (1x1)
6-TSSOP, SC-88, SOT-363
IC RF SWITCH SPDT 3GHZ SC70-6
pSemi
397.167
In Stock
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,33692 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SPDT
10MHz ~ 3GHz
20dB
0.5dB
2GHz
29dBm
55dBm
Single/Dual Line Control
50Ohm
1.8V ~ 3.3V
-40°C ~ 85°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
6-pin RF SPDT Switch
IC RF SWITCH SPDT 3GHZ 6MINIMOLD
CEL
106.785
In Stock
1 : 0,78000 €
Cut Tape (CT)
10.000 : 0,35696 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11b/g/n/ac
-
SPDT
50MHz ~ 3GHz
23dB
0.45dB
3GHz
-
58dBm
-
50Ohm
1.8V ~ 5V
-45°C ~ 85°C
-
-
-
6-TSSOP, SC-88, SOT-363
6-Minimold
6-TSSOP, SC-88, SOT-363
IC RF SWITCH SPDT 3GHZ SC70-6
pSemi
21.701
In Stock
1 : 0,83000 €
Cut Tape (CT)
3.000 : 0,39540 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SPDT
10MHz ~ 3GHz
13dB
0.5dB
3GHz, 2GHz
30.5dBm
55dBm
Single/Dual Line Control
50Ohm
1.8V ~ 3.3V
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
12 QFN
IC RF SWITCH SPDT 6GHZ 12QFN
Skyworks Solutions Inc.
76.696
In Stock
1 : 0,90000 €
Cut Tape (CT)
3.000 : 0,43143 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SPDT
100MHz ~ 6GHz
42dB
0.35dB
6GHz
38.5dBm
70dBm
-
-
-
-40°C ~ 105°C
-
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (2x2)
6-pin RF SPDT Switch
IC RF SWITCH SPDT 3GHZ 6MINIMOLD
CEL
52.350
In Stock
1 : 0,90000 €
Cut Tape (CT)
9.000 : 0,41639 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11b/g/n/ac
-
SPDT
50MHz ~ 3GHz
23dB
0.35dB
3GHz
-
58dBm (typ)
-
50Ohm
1.8V ~ 5V
-45°C ~ 85°C
-
-
-
6-SMD, Flat Leads
6-Minimold
6-WLCSP
IC RF SWITCH SPDT 2.7GHZ 6WLCSP
Skyworks Solutions Inc.
16.744
In Stock
85.000
Factory
1 : 0,90000 €
Cut Tape (CT)
5.000 : 0,42622 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GSM, LTE, W-CDMA
Reflective
SPDT
700MHz ~ 2.7GHz
32dB
0.2dB
2GHz, 2.7GHz
39dBm
-
-
-
4.8V
-
-
-
Surface Mount
6-XFBGA, WLCSP
6-WLCSP (1.14x0.74)
3.696
In Stock
15.000
Factory
1 : 0,91000 €
Cut Tape (CT)
3.000 : 0,44089 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
Reflective
SPDT
0Hz ~ 2GHz
22dB
0.6dB
2GHz
30dBm
52dBm
-
50Ohm
-
-40°C ~ 85°C
-
-
-
SOT-23-6
SOT-26
12 QFN
IC RF SWITCH SP3T 8GHZ 12QFN
Skyworks Solutions Inc.
69.857
In Stock
1 : 0,94000 €
Cut Tape (CT)
3.000 : 0,45782 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11a/b/g/n
Reflective
SP3T
100MHz ~ 8GHz
30dB
0.45dB
2.5GHz
-
70dBm
-
50Ohm
2.5V ~ 4.8V
-40°C ~ 85°C
-
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (2x2)
12 QFN
IC RF SWITCH SP3T 6GHZ 12QFN
Skyworks Solutions Inc.
29.959
In Stock
1 : 0,96000 €
Cut Tape (CT)
3.000 : 0,46381 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WLAN
Reflective
SP3T
100MHz ~ 6GHz
30dB
0.45dB
2.5GHz
-
70dBm
-
50Ohm
2.5V ~ 4.8V
-40°C ~ 105°C
-
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (2x2)
14-UFQFN Exposed Pad
IC RF SWITCH SP4T 3GHZ 14QFN
Skyworks Solutions Inc.
17.834
In Stock
1 : 1,02000 €
Cut Tape (CT)
3.000 : 0,50211 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SP4T
100MHz ~ 3GHz
42dB
0.4dB
1GHz
37dBm
70dBm
-
50Ohm
2.5V ~ 4.8V
-40°C ~ 85°C
-
-
Surface Mount
14-UFQFN Exposed Pad
14-QFN (2x2)
SOT 363
IC RF SWITCH SPDT 3GHZ SC70-6
MACOM Technology Solutions
1.393
In Stock
1 : 1,07000 €
Cut Tape (CT)
3.000 : 0,52722 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11b/g
Reflective
SPDT
0Hz ~ 3GHz
27dB
0.4dB
2.4GHz
28dBm
-
-
50Ohm
-
-40°C ~ 85°C
-
-
-
6-TSSOP, SC-88, SOT-363
SC-70-6 (SOT-363)
MASWSS0115TR-3000
IC RF SWITCH SPDT 3GHZ SC70-6
MACOM Technology Solutions
16.086
In Stock
1 : 1,14000 €
Cut Tape (CT)
3.000 : 0,57362 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GSM, DCS, PCS
Reflective
SPDT
0Hz ~ 3GHz
22dB
0.3dB
3GHz
25dBm
-
-
50Ohm
-
-40°C ~ 85°C
-
-
-
6-TSSOP, SC-88, SOT-363
SC-70-6 (SOT-363)
12 QFN
IC RF SWITCH SPDT 3GHZ 12QFN
Skyworks Solutions Inc.
8.396
In Stock
1 : 1,29000 €
Cut Tape (CT)
3.000 : 0,64761 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SPDT
100MHz ~ 3GHz
27dB
0.4dB
3GHz
38dBm
-
-
50Ohm
2.5V ~ 4.8V
-40°C ~ 85°C
-
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (2x2)
12-UFQFN
IC RF SWITCH SPDT 6GHZ 12QFN
pSemi
25.683
In Stock
1 : 1,31000 €
Cut Tape (CT)
3.000 : 0,65832 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SPDT
5MHz ~ 6GHz
17dB
0.9dB
6GHz
-
70dBm
-
50Ohm
2.3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (2x2)
14 QFN
IC RF SWITCH SP4T 6GHZ 14QFN
Skyworks Solutions Inc.
22.186
In Stock
1 : 1,33000 €
Cut Tape (CT)
3.000 : 0,66783 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11a/b/g/n/ac
Absorptive
SP4T
100MHz ~ 6GHz
40dB
0.6dB
6GHz
-
55dBm
-
50Ohm
2.5V ~ 3.5V
-40°C ~ 90°C
-
-
Surface Mount
14-XFQFN Exposed Pad
14-QFN (1.6x1.6)
6-pin RF SPDT Switch
IC RF SWITCH SPDT 3.8GHZ 6MINIM
CEL
23.700
In Stock
1 : 1,54000 €
Cut Tape (CT)
10.000 : 0,76223 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11a/b/g/n/ac
-
SPDT
50MHz ~ 3.8GHz
21dB
0.5dB
3GHz
-
62dBm
-
50Ohm
1.8V ~ 5V
-45°C ~ 85°C
-
-
-
6-TSSOP, SC-88, SOT-363
6-Minimold
PE42423B-Z
IC RF SWITCH SPDT 6GHZ 16QFN
pSemi
17.004
In Stock
1 : 1,80000 €
Cut Tape (CT)
3.000 : 0,96086 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.11a/b/g/n/ac
Absorptive
SPDT
100MHz ~ 6GHz
41dB
0.95dB
6GHz
-
65dBm
-
50Ohm
2.3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
12 QFN
IC SW SPDT MMIC 75 OHM 12-QFN
Qorvo
28.018
In Stock
1 : 1,83000 €
Cut Tape (CT)
2.500 : 0,62394 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CATV
-
SPDT
-
-
-
-
-
75dBm
-
50Ohm
3V
-40°C ~ 85°C
-
-
Surface Mount
12-UFQFN Exposed Pad
12-QFN (2x2)
Showing
of 5.755

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.