RMS to DC Converters

Results: 132
Stocking Options
Environmental Options
Media
Exclude
132Results

Showing
of 132
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
1.664
In Stock
1 : 8,01000 €
Cut Tape (CT)
1.500 : 4,75131 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
5.029
In Stock
1 : 8,60000 €
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2.300
In Stock
1 : 8,86000 €
Cut Tape (CT)
2.500 : 5,22761 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
1.148
In Stock
1 : 10,10000 €
Cut Tape (CT)
2.500 : 6,01960 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
4.790
In Stock
1 : 11,52000 €
Cut Tape (CT)
2.500 : 6,94744 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2.365
In Stock
1 : 11,52000 €
Tube
-
Tube
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
473
In Stock
1 : 12,71000 €
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
3.405
In Stock
1 : 12,80000 €
Cut Tape (CT)
1.500 : 7,87901 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
20 QSOP
IC RMS TO DC CONVERTER 20QSOP
Analog Devices Inc.
3.116
In Stock
1 : 12,80000 €
Cut Tape (CT)
1.000 : 7,96643 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
10.838
In Stock
1 : 14,12000 €
Cut Tape (CT)
2.500 : 8,64994 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
2.740
In Stock
1 : 14,12000 €
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 14,40000 €
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
3.480
In Stock
1 : 16,03000 €
Tube
-
Tube
Active
320 µA
4.5V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
505~N-8~N~8 Top View
IC RMS TO DC CONVERTER 8DIP
Analog Devices Inc.
124
In Stock
1 : 16,37000 €
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 18,31000 €
Tube
-
Tube
Active
2.3 mA
5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
997
In Stock
1 : 19,20000 €
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
505~N-8~N~8 Top View
IC RMS TO DC CONVERTER 8DIP
Analog Devices Inc.
2.887
In Stock
1 : 20,15000 €
Tube
-
Tube
Active
160 µA
2.8V, -3.2V ~ ±16.5V
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
1.924
In Stock
1 : 34,79000 €
Cut Tape (CT)
1.000 : 23,23197 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
497
In Stock
1 : 34,79000 €
Cut Tape (CT)
250 : 24,15524 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
718
In Stock
1 : 59,92000 €
Tube
-
Tube
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RW-16~RW~16
IC RMS TO DC CONVERTER 16SOIC
Analog Devices Inc.
704
In Stock
1 : 82,37000 €
Tube
-
Tube
Active
2.2 mA
±3V ~ 18V
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
20-LFCSP-WQ
IC RMS TO DC CONVERTER 20LFCSP
Analog Devices Inc.
259
In Stock
1 : 8,01000 €
Tray
-
Tray
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
AD737ARZ-RL7
IC RMS TO DC CONVERTER 8SOIC
Analog Devices Inc.
2.130
In Stock
1 : 12,71000 €
Tube
-
Tube
Active
170 µA
2.8V, -3.2V ~ ±16.5V
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20 QSOP
IC RMS TO DC CONVERTER 20QSOP
Analog Devices Inc.
126
In Stock
1 : 22,01000 €
Tube
-
Tube
Active
325 µA
±2.4V ~ 18V, 4.8V ~ 36V
Surface Mount
20-SSOP (0.154", 3.90mm Width)
20-QSOP
8 MSOP
IC RMS TO DC CONVERTER 8MSOP
Analog Devices Inc.
100
In Stock
1 : 24,15000 €
Tube
-
Tube
Active
155 µA
2.7V ~ 5.5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 132

RMS to DC Converters


Products in the RMS-to-DC converter family are used to perform a mathematical function of measuring a time-varying waveform and return a value proportional to the equivalent steady state (DC) value that would result in producing the same power dissipation if applied to a resistive load. Often used for measurements in AC power related applications, they are differentiated among themselves and from other techniques used for similar ends by the degree of accuracy in the result given when the input is a non-sinusoidal waveform.