Comparators

Results: 405
Stocking Options
Environmental Options
Media
Exclude
405Results

Showing
of 405
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Bits
Output
Output Function
Voltage - Supply
Current - Output High, Low
Max Propagation Delay @ V, Max CL
Current - Quiescent (Iq)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
INA4181A3QPWRQ1
IC ID COMPARATOR 8BIT 20-TSSOP
Texas Instruments
8.794
In Stock
2.359
Marketplace
1 : 0,83000 €
Cut Tape (CT)
2.000 : 0,39508 €
Tape & Reel (TR)
440 : 0,58520 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
36ns @ 6V, 50pF
8 µA
-40°C ~ 85°C
-
-
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
9.660
In Stock
1 : 0,90000 €
Cut Tape (CT)
2.000 : 0,43087 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
36ns @ 6V, 50pF
8 µA
-40°C ~ 85°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
5.400
In Stock
1 : 0,40000 €
Cut Tape (CT)
2.500 : 0,17510 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
350ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
MC14017BDR2
IC MAG COMPARATOR 4BIT 16-SOIC
onsemi
3.353
In Stock
1 : 0,55000 €
Cut Tape (CT)
2.500 : 0,25060 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
260ns @ 15V, 50pF
20 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
1.278
In Stock
1 : 0,61000 €
Cut Tape (CT)
2.500 : 0,23536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16-TSSOP
IC MAG COMPARATOR 4BIT 16-TSSOP
Texas Instruments
1.122
In Stock
1 : 0,62000 €
Cut Tape (CT)
2.000 : 0,26065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
10.486
In Stock
1 : 0,67000 €
Cut Tape (CT)
2.000 : 0,31244 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
4mA, 4mA
34ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
386
In Stock
12.260
Marketplace
1 : 0,78000 €
Cut Tape (CT)
2.000 : 0,36998 €
Tape & Reel (TR)
471 : 0,55079 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
1mA, 20mA
10ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
2.097
In Stock
1 : 0,93000 €
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
4mA, 4mA
34ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
379
In Stock
4.344
Marketplace
1 : 0,94000 €
Tube
383 : 0,67128 €
Bulk
Bulk
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
1mA, 20mA
10ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
837
In Stock
13.693
Marketplace
1 : 1,01000 €
Tube
351 : 0,74011 €
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
160ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
1.775
In Stock
3.798
Marketplace
1 : 1,13000 €
Tube
310 : 0,83477 €
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
20 TSSOP
IC ID COMPARATOR 8BIT 20-SO
Texas Instruments
1.771
In Stock
1 : 1,66000 €
Cut Tape (CT)
2.000 : 0,84897 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
29ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-SOIC (0.209", 5.30mm Width)
20-SO
Surface Mount
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
750
In Stock
1 : 1,71000 €
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
29ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
6.306
In Stock
1 : 1,75000 €
Tube
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.5V ~ 5.5V
4mA, 4mA
40ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
1.508
In Stock
26.716
Marketplace
1 : 1,78000 €
Tube
185 : 1,40276 €
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.75V ~ 5.25V
400µA, 8mA
45ns @ 5V, 15pF
-
0°C ~ 70°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
20-DIP
IC MAG COMPARATOR 8BIT 20-PDIP
Texas Instruments
125
In Stock
692
Marketplace
1 : 3,06000 €
Tube
130 : 1,97938 €
Bulk
Bulk
Tube
Active
Magnitude Comparator
8
Active Low
A=B, A>B
4.85V ~ 5.25V
400µA, 24mA
30ns @ 5V, 45pF
-
0°C ~ 70°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16-TSSOP
IC MAG COMPARATOR 4BIT 16-TSSOP
Texas Instruments
2.144
In Stock
1 : 0,77000 €
Tube
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
160ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SO
Texas Instruments
1.397
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.000 : 0,53664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.209", 5.30mm Width)
16-SO
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
2.075
In Stock
30.730
Marketplace
1 : 1,33000 €
Cut Tape (CT)
2.500 : 0,66360 €
Tape & Reel (TR)
256 : 1,00691 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.75V ~ 5.25V
400µA, 8mA
45ns @ 5V, 15pF
-
0°C ~ 70°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
0
In Stock
8.156
Marketplace
Check Lead Time
1 : 1,39000 €
Tube
246 : 1,04992 €
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.5V ~ 5.5V
4mA, 4mA
40ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
73
In Stock
700
Marketplace
1 : 1,39000 €
Cut Tape (CT)
250 : 0,76960 €
Tape & Reel (TR)
246 : 1,04992 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.5V ~ 5.5V
4mA, 4mA
40ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
372
In Stock
1 : 2,44000 €
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
4.75V ~ 5.25V
15mA, 48mA
7.2ns @ 5V, 50pF
10 µA
-40°C ~ 85°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
455
In Stock
2.585
Marketplace
1 : 2,71000 €
Tube
150 : 1,72120 €
Bulk
Bulk
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
2.6mA, 24mA
20ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
182
In Stock
17.307
Marketplace
1 : 3,43000 €
Tube
115 : 2,24617 €
Bulk
Bulk
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
2.6mA, 24mA
20ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
Showing
of 405

Comparators


Products in the logic comparator family are used to generate an output based on comparison of information represented in a digital format; identity types indicate whether or not two inputs are identical, magnitude types also indicate which of the two inputs is greater when they are not identical. They are distinct from devices that compare the magnitude of two analog inputs, which are known as linear comparators and are catalogued separately.