Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603DRD07255KL | |
|---|---|
DigiKey Part Number | 311-255KDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07255KL |
Description | RES SMD 255K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07255KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07255KL | YAGEO | 2.030 | 13-RT0603BRD07255KLCT-ND | 0,08000 € | Upgrade |
| RT0603CRD07255KL | YAGEO | 0 | RT0603CRD07255KL-ND | 0,05208 € | Upgrade |
| RG1608P-2553-D-T5 | Susumu | 0 | RG1608P-2553-D-T5-ND | 0,02130 € | Direct |
| ERA-3AEB2553V | Panasonic Industry | 48.569 | P255KDBCT-ND | 0,08000 € | Upgrade |
| RG1608N-2553-B-T5 | Susumu | 0 | RG1608N-2553-B-T5-ND | 0,18129 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01951 € | 97,55 € |
| Unit Price without VAT: | 0,01951 € |
|---|---|
| Unit Price with VAT: | 0,02361 € |




