Direct
Direct
Direct
Direct
Direct

RG1608P-2553-B-T5 | |
|---|---|
DigiKey Part Number | RG1608P-2553-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608P-2553-B-T5 |
Description | RES SMD 255K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2553-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2553V | Panasonic Industry | 48.569 | P255KDBCT-ND | 0,09000 € | Direct |
| RP73PF1J255KBTDF | TE Connectivity Passive Product | 1.178 | 1712-RP73PF1J255KBTDFCT-ND | 0,27000 € | Direct |
| RT0603BRD07255KL | YAGEO | 1.930 | 13-RT0603BRD07255KLCT-ND | 0,09000 € | Direct |
| TNPW0603255KBEEA | Vishay Dale | 19.335 | 541-TNPW0603255KBEEACT-ND | 0,22000 € | Direct |
| TNPW0603255KBEEN | Vishay Dale | 3.395 | 541-TNPW0603255KBEENCT-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04457 € | 222,85 € |
| Unit Price without VAT: | 0,04457 € |
|---|---|
| Unit Price with VAT: | 0,05393 € |





