Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RL2512JK-070R91L | |
|---|---|
DigiKey Part Number | RL2512JK-070R91L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R91L |
Description | RES 0.91 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R91L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL2512-JW-R910ELF | Bourns Inc. | 0 | CRL2512-JW-R910ELF-ND | 0,15597 € | Direct |
| RCWL2512R910JNEA | Vishay Dale | 2.000 | 541-RCWL2512R910JNEACT-ND | 0,72000 € | Direct |
| 73L7R91J | CTS Resistor Products | 0 | 73L7R91JTR-ND | 0,23335 € | Upgrade |
| RL73K3AR91JTDF | TE Connectivity Passive Product | 1.990 | A138658CT-ND | 0,89000 € | Upgrade |
| CSRN2512FKR910 | Stackpole Electronics Inc | 0 | CSRN2512FKR910-ND | 0,09428 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08530 € | 341,20 € |
| Unit Price without VAT: | 0,08530 € |
|---|---|
| Unit Price with VAT: | 0,10321 € |







