Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

73L7R91J | |
|---|---|
DigiKey Part Number | 73L7R91JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L7R91J |
Description | RES 0.91 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L7R91J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWL2512R910JNEA | Vishay Dale | 2.000 | 541-RCWL2512R910JNEACT-ND | 0,72000 € | Direct |
| CSRN2512FKR910 | Stackpole Electronics Inc | 0 | CSRN2512FKR910-ND | 0,09428 € | Upgrade |
| CSRN2512FTR910 | Stackpole Electronics Inc | 0 | CSRN2512FTR910-ND | 0,07919 € | Upgrade |
| CSRN2512JKR910 | Stackpole Electronics Inc | 0 | CSRN2512JKR910-ND | 0,10172 € | Upgrade |
| CSRN2512JTR910 | Stackpole Electronics Inc | 0 | CSRN2512JTR910-ND | 0,07275 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,25784 € | 2.062,72 € |
| Unit Price without VAT: | 0,25784 € |
|---|---|
| Unit Price with VAT: | 0,31199 € |








