
P6KE13CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE13CA/TR13TR-ND - Tape & Reel (TR) 13-P6KE13CA/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 33.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE13CA/B | YAGEO | 1.947 | 13-P6KE13CA/BCT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14500 € | 14,50 € |
| 500 | 0,10800 € | 54,00 € |
| 1.000 | 0,09606 € | 96,06 € |
| 2.000 | 0,08599 € | 171,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06993 € | 279,72 € |
| 8.000 | 0,06337 € | 506,96 € |
| 12.000 | 0,06003 € | 720,36 € |
| 20.000 | 0,05627 € | 1.125,40 € |
| 28.000 | 0,05404 € | 1.513,12 € |
| 40.000 | 0,05187 € | 2.074,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

