18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE13CA/B

DigiKey Part Number
13-P6KE13CA/BCT-ND - Cut Tape (CT)
13-P6KE13CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE13CA/B
Description
TVS DIODE 11.1VWM 18.2V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
18.2V
Mfr
Current - Peak Pulse (10/1000µs)
33.5A
Series
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE13CA/TR13YAGEO3.30013-P6KE13CA/TR13CT-ND0,37000 €Direct
In-Stock: 1.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09500 €0,95 €
250,08400 €2,10 €
1000,07110 €7,11 €
2500,06500 €16,25 €
5000,06132 €30,66 €
1.0000,05830 €58,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07773 €155,46 €
4.0000,06993 €279,72 €
6.0000,06596 €395,76 €
10.0000,06149 €614,90 €
14.0000,05884 €823,76 €
20.0000,05627 €1.125,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €