Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402JPNPO7BN391 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO7BN391TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO7BN391 |
Description | CAP CER 390PF 16V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO7BN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRNPO7BN391 | YAGEO | 54.537 | 13-CC0402JRNPO7BN391CT-ND | 0,08000 € | Parametric Equivalent |
| 0402N391J160CT | Walsin Technology Corporation | 0 | 1292-0402N391J160CTTR-ND | 0,00188 € | Parametric Equivalent |
| C0402C391J4GACTU | KEMET | 0 | 399-C0402C391J4GACTUTR-ND | 0,07400 € | Parametric Equivalent |
| GMC04CG391J16NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04CG391J16NTCT-ND | 0,08000 € | Parametric Equivalent |
| KGM05ACG1C391JH | KYOCERA AVX | 0 | 478-KGM05ACG1C391JHTR-ND | 0,09548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00840 € | 420,00 € |
| Unit Price without VAT: | 0,00840 € |
|---|---|
| Unit Price with VAT: | 0,01016 € |







