New at DigiKey
390 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG391J16NT

DigiKey Part Number
4713-GMC04CG391J16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG391J16NTCT-ND - Cut Tape (CT)
4713-GMC04CG391J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG391J16NT
Description
CAP0402 COG 390PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04500 €0,45 €
500,03120 €1,56 €
1000,02690 €2,69 €
5000,01972 €9,86 €
1.0000,01751 €17,51 €
2.5000,01518 €37,95 €
5.0000,01378 €68,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01263 €126,30 €
20.0000,01168 €233,60 €
30.0000,01121 €336,30 €
50.0000,01069 €534,50 €
70.0000,01038 €726,60 €
100.0000,01009 €1.009,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €