Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

AC2512FK-0727R4L | |
|---|---|
DigiKey Part Number | AC2512FK-0727R4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0727R4L |
Description | RES SMD 27.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0727R4L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-0727R4L | YAGEO | 2.421 | 13-RC2512FK-0727R4LCT-ND | 0,26000 € | Upgrade |
| CRCW251227R4FKEG | Vishay Dale | 2.295 | 541-27.4AFCT-ND | 0,24000 € | Upgrade |
| CRCW251227R4FKTG | Vishay Dale | 0 | CRCW251227R4FKTG-ND | 0,14514 € | Upgrade |
| CRCW251227R4FKTH | Vishay Dale | 0 | CRCW251227R4FKTH-ND | 0,11379 € | Upgrade |
| ERJ-1TNF27R4U | Panasonic Industry | 2.508 | PT27.4AFCT-ND | 0,68000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07086 € | 283,44 € |
| Unit Price without VAT: | 0,07086 € |
|---|---|
| Unit Price with VAT: | 0,08574 € |









